MAX16993ATJI/V+

Analog Devices / Maxim Integrated
700-16993ATJI/V+
MAX16993ATJI/V+

Mfr.:

Description:
Switching Voltage Regulators Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TQFN-EP-32
Buck
3.3 V, 5 V, Adjustable
3 A
3 Output
3.5 V
36 V
30 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
MAX16993
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX16993EVKIT
Input Voltage: 3.5 V to 36 V
Load Regulation: -1 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.