MAX16990ATCE/V+T

Analog Devices / Maxim Integrated
700-MAX16990ATCE/V+T
MAX16990ATCE/V+T

Mfr.:

Description:
Switching Controllers 36V, 2.5MHz Automotive Boost/SEPIC Contr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,87 € 4.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,46 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX16990ATCE/V+
Analog Devices / Maxim Integrated
Switching Controllers 36V, 2.5MHz Automotive Boost/SEPIC Contr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
TQFN-EP-12
AEC-Q100
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Controllers
Series: MAX16990
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX16990
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX16990/MAX16992 Current-Mode PWM Controllers

Analog Devices MAX16990/MAX16992 Current-Mode PWM Controllers offer a 4.5V to 36V input voltage range, 4µA shutdown current, and -40°C to +125°C temperature range. These devices are available in compact 12-pin TQFN and 10-pin µMAX® packages and are ideal for automotive applications, such as front-end "preboost" or "SEPIC" power supplies due to the 4.5V to 36V input operating range. MAX16990/MAX16992 controllers operate in different frequency ranges, but all versions can be synchronized to an external master clock using the FSET/SYNC input. Analog Devices MAX16990/MAX16992 Current-Mode PWM Controllers are ideal for automotive LED lighting, dashboards, and automotive audio and navigation systems.