MAX16963SATEC/V+

Analog Devices / Maxim Integrated
700-MAX16963SATEC/V+
MAX16963SATEC/V+

Mfr.:

Description:
Switching Voltage Regulators Dual 2.2MHz, Low-Voltage Step-Down DC-DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
3,90 € 39,00 €
3,64 € 91,00 €
2,37 € 177,75 €
2,30 € 2.415,00 €
2,24 € 5.712,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-16
Buck
800 mV to 3.6 V
1.5 A
2 Output
2.7 V
5.5 V
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MAX16963S
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 36 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step-Down DC-DC Converter
Part # Aliases: MAX16963S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99