MAX16948AGEE/V+

Analog Devices / Maxim Integrated
700-MAX16948AGEE/V+
MAX16948AGEE/V+

Mfr.:

Description:
LDO Voltage Regulators AUTOMOTIVE DUAL REMOTE ANTENNA CURRENT-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,10 € 9,10 €
7,68 € 76,80 €
7,23 € 180,75 €
6,56 € 656,00 €
6,53 € 1.959,00 €
6,35 € 3.175,00 €
6,30 € 6.300,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QSOP-16
1 V to 12.5 V, 8.5 V
300 mA
2 Output
73 dB
Adjustable, Fixed
- 40 C
+ 105 C
145 mV
AEC-Q100
MAX16948
Tube
Brand: Analog Devices / Maxim Integrated
Dropout Voltage - Max: 220 mV
Line Regulation: 100 uV/V
Load Regulation: - 7 mV
Operating Supply Current: 2.1 mA
Output Voltage Range: 1 V to 12.5 V
Pd - Power Dissipation: 1.818 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: LDO/Switch
Voltage Regulation Accuracy: 3 %
Part # Aliases: MAX16948
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.