MAX16946GEE/V+

Analog Devices / Maxim Integrated
700-MAX16946GEE/V+
MAX16946GEE/V+

Mfr.:

Description:
Power Switch ICs - Power Distribution Remote Antenna, Current-Sense and LDO/Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 516

Stock:
516 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
4,00 € 40,00 €
3,69 € 92,25 €
3,35 € 335,00 €
3,25 € 975,00 €
3,06 € 3.060,00 €
3,02 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
500 mA
10 ms
420 us
4.5 V to 18 V
- 40 C
+ 105 C
SMD/SMT
QSOP-16 EP
MAX16946
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 1.818 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 100
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Part # Aliases: MAX16946
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MAX16946 LDO / Current Sense Switches

Analog Devices MAX16946 high-voltage, high-side current sense LDO / switches feature internal current limiting to prevent system damage due to fault conditions. The series provides a fixed regulated 8.5V output voltage or an adjustable 3.3V to 15V output voltage. The module can also be configured as a switch. The input voltage range extends from 4.5V to 18V (45V tolerant), making it ideal for providing phantom power to remote radio-frequency LNAs in automotive applications. The MAX16946 monitors the load current and provides an analog output voltage proportional to the sensed load current. Accurate internal current limit protects against overload and short-circuit conditions. A fault-blanking feature allows the devices to ignore momentary faults, such as those caused by the charging of capacitive loads during hot-swapping, preventing false alarms to the system. Analog Devices MAX16946 current-sense LDO / switches are ideal for a variety of applications, including remote LNA phantom power, automotive safety and infotainment, and automotive remote module power.