MAX1693EUB+

Analog Devices / Maxim Integrated
700-MAX1693EUB
MAX1693EUB+

Mfr.:

Description:
Power Switch ICs - Power Distribution USB Current-Limited Switches with Fault

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,30 € 23,00 €
1,99 € 99,50 €
1,89 € 189,00 €
1,79 € 447,50 €
1,73 € 865,00 €
1,69 € 1.690,00 €
1,63 € 4.075,00 €
1,60 € 8.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,96 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1693EUB+T
Analog Devices / Maxim Integrated
Power Switch ICs - Power Distribution USB Current-Limited Switches with Fault

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
500 mA
1 A
150 mOhms
200 us
20 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
UMAX-10
MAX1693
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX1693
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99