MAX16936SAUEA/V+

Analog Devices / Maxim Integrated
700-MAX16936SAUEA/V+
MAX16936SAUEA/V+

Mfr.:

Description:
Switching Voltage Regulators 36V, 220kHz to 2.2MHz Step-Down Converters with 28 A Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 8,09 €
6,27 € 62,70 €
5,14 € 128,50 €
5,13 € 492,48 €
5,10 € 1.468,80 €
5,03 € 2.897,28 €
4,97 € 5.248,32 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Buck
1 V to 10 V, 5 V
2.5 A
1 Output
3.5 V
36 V
220 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MAX16936
Tube
Brand: Analog Devices / Maxim Integrated
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Step Down Converter
Part # Aliases: MAX16936
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX16936/MAX16938 Step-Down Converters

Analog Devices MAX16936/MAX16938 Step-Down Converters come with integrated high-side and low-side MOSFETs designed to operate with an external Schottky diode for better efficiency. The low-side MOSFET enables fixed-frequency forced-PWM (FPWM) operation under light-load applications. The devices operate with input voltages from 3.5V to 36V while using only 28µA quiescent current at no load. The switching frequency is resistor programmable from 220kHz to 2.2MHz and can be synchronized to an external clock. The Analog Devices MAX16936/MAX16938 Step-Down Converters’ output voltage is available as 5V/3.3V fixed or adjustable from 1V to 10V. The wide input voltage range along with its ability to operate at 98% duty cycle during under-voltage transients make the devices ideal for automotive and industrial applications.