MAX16935SAUE/V+GE

Analog Devices / Maxim Integrated
700-16935SAUE/V+GE
MAX16935SAUE/V+GE

Mfr.:

Description:
Switching Voltage Regulators 36V 3.5A 2.2MHz SD Cnvtr w/ 28uA Q Crnt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €
2,63 € 26,30 €
2,42 € 60,50 €
2,18 € 209,28 €
2,06 € 593,28 €
2,05 € 1.180,80 €
1,93 € 2.038,08 €
1,88 € 4.872,96 €

Similar Product

Analog Devices / Maxim Integrated MAX16935SAUE/V+
Analog Devices / Maxim Integrated
Switching Voltage Regulators 36V, 3.5A, 2.2MHz Step-Down Converters with 28 A Quiescent Current

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Buck
1 V to 10 V, 5 V
3.5 A
1 Output
3.5 V
36 V
28 uA
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MAX16935
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3.5 V to 36 V
Load Regulation: 0.5 %
Operating Supply Current: 28 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Step Down Converter
Part # Aliases: MAX16935
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.