MAX1692EUB+T

Analog Devices / Maxim Integrated
700-MAX1692EUBT
MAX1692EUB+T

Mfr.:

Description:
Switching Voltage Regulators Low-Noise, 5.5V Input, PWM Step-Down Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.118

Stock:
1.118 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,82 € 8,82 €
6,89 € 68,90 €
6,40 € 160,00 €
5,87 € 587,00 €
5,68 € 1.420,00 €
5,61 € 2.805,00 €
5,54 € 5.540,00 €
Full Reel (Order in multiples of 2500)
5,07 € 12.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,82 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1692EUB+
Analog Devices / Maxim Integrated
Switching Voltage Regulators Low-Noise, 5.5V Input, PWM Step-Down Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uMAX-10
Buck
1.25 V to 5.5 V
600 mA
1 Output
2.7 V
5.5 V
85 uA
750 kHz
- 40 C
+ 85 C
MAX1692
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Voltage: 2.7 V to 5.5 V
Load Regulation: - 1.3 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Part # Aliases: MAX1692
Unit Weight: 193,404 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.