MAX16923GTPC/V+

Analog Devices / Maxim Integrated
700-MAX16923GTPC/V+
MAX16923GTPC/V+

Mfr.:

Description:
Power Management Specialised - PMIC 2.2MHz, Dual Step Down DCDC Converters,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 150   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 837,00 €
5,37 € 5.638,50 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX16923
Automotive
SMD/SMT
TQFN-20
100 mA, 175 mA, 1.6 A, 2.1 A
36 V
3.5 V
5 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 3.5 V to 36 V
Output Voltage Range: 1 V to 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX16923 Automotive Display PMICs

Analog Devices Inc. MAX16923 Automotive Display PMICs are 4-channel power-management ICs designed to accommodate the main rails used in modern automotive TFT displays. The MAX16923 integrates a high-voltage Buck converter that transforms battery voltages into a 5.0V or 3.3V intermediate rail. In addition, a high-voltage, always-on, low-quiescent-current linear regulator supplies power at 3.3V. The low-voltage section comprises a fully-integrated DC-DC converter and an LDO running off the intermediate rail. In addition, an integrated watchdog timer guards against runaway code.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.