MAX16922EVKIT+

Analog Devices / Maxim Integrated
700-MAX16922EVKIT+
MAX16922EVKIT+

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX16922 (2.2MHz, Dual, Step-Down DC-DC Converters, Dual LDOs,and Active-Low RESET)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6 V to 18 V
1.2 V, 1.8 V, 2.85 V, 3.3 V
MAX16922
MAX16922
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 300 mA, 600 mA, 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX16922
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99