MAX16920BATJ/V+

Analog Devices / Maxim Integrated
700-MAX16920BATJ/V+
MAX16920BATJ/V+

Mfr.:

Description:
Power Management Specialised - PMIC Automotive Power-Management IC with Thre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,28 € 16,28 €
13,15 € 131,50 €
12,61 € 315,25 €
11,11 € 955,46 €
10,56 € 2.724,48 €
9,88 € 5.098,08 €
9,16 € 9.453,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX16920
Automotive
SMD/SMT
TQFN-EP-32
150 mA, 600 mA, 1.5 A
28 V
5.5 V
8 V
- 40 C
+ 125 C
2 mA
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 5.5 V to 28 V
Operating Supply Current: 2 mA
Operating Supply Voltage: 5.5 V to 28 V
Output Voltage Range: 1.22 V to 8 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 43
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX16920
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.