MAX16909RAUE+CFZ

Analog Devices / Maxim Integrated
700-MAX16909RAUE+CFZ
MAX16909RAUE+CFZ

Mfr.:

Description:
Switching Voltage Regulators 36V, 220kHz to 1MHz Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 192   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 764,16 €
3,87 € 1.114,56 €
3,86 € 2.223,36 €
3,80 € 4.012,80 €
3,71 € 9.616,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Buck
5 V, 1 V to 10 V
3 A
1 Output
3.5 V
36 V
220 kHz to 1 MHz
- 40 C
+ 125 C
MAX16909R
Tube
Brand: Analog Devices / Maxim Integrated
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Current-Mode Step-Down Converter
Part # Aliases: MAX16909R
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX16909 Step-Down Converters

Analog Devices MAX16909 Step-Down Converters are 3A, current-mode, step-down converters with an integrated high-side switch. The device features an adjustable switching frequency (220kHz to 1MHz) and pin-selectable output voltage of 5V fixed or 1V to 10V adjustable. Also featured is a wide input voltage range of 3.5V to 36V and high-duty cycle operation during under-voltage transients. The MAX16909 Step-Down Converter from Analog Devices is ideally suited for automotive and industrial applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.