MAX16907RATE+

Analog Devices / Maxim Integrated
700-MAX16907RATE+
MAX16907RATE+

Mfr.:

Description:
Switching Voltage Regulators 36V, 2.2MHz Step-Down Converter with Low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 120   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,59 € 790,80 €
6,54 € 3.531,60 €
6,30 € 6.426,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-16
Buck
5 V, 1 V to 10 V
3 A
1 Output
30 uA
2.2 MHz
- 40 C
+ 125 C
MAX16907
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MAX16907EVKIT
Input Voltage: 3.5 V to 36 V
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Step Down Converter
Part # Aliases: MAX16907
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99