MAX16838ATP+

Analog Devices / Maxim Integrated
700-MAX16838ATP+
MAX16838ATP+

Mfr.:

Description:
LED Lighting Driver ICs Integrated, 2-Channel, High-Brightness L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
6,91 € 69,10 €
6,59 € 164,75 €
5,72 € 429,00 €
5,46 € 1.638,00 €
4,98 € 2.614,50 €
4,38 € 4.599,00 €
4,27 € 10.888,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost, Buck, SEPIC
150 mA
QFN-20
40 V
4.75 V
200 kHz to 2 MHz
4.75 V to 5.25 V
MAX16838
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
For Use With: High Brightness LEDs
Input Voltage: 4.75 V to 40 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Pd - Power Dissipation: 2.051 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Part # Aliases: MAX16838
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Medical Pulse Oximeter Backlight