MAX16833EAUE+

Analog Devices / Maxim Integrated
700-MAX16833EAUE+
MAX16833EAUE+

Mfr.:

Description:
LED Lighting Driver ICs High-Voltage HB LED Drivers with Integra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,65 € 56,50 €
5,52 € 138,00 €
5,25 € 504,00 €
5,13 € 1.477,44 €
5,06 € 2.914,56 €
4,99 € 5.269,44 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
TSSOP-16
65 V
5 V
MAX16833E
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage: 5 V to 65 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.089 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 96
Subcategory: Driver ICs
Supply Current - Max: 4 mA
Part # Aliases: MAX16833E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX16833 High Voltage HB LED Drivers

Analog Devices MAX16833C and MAX16833D high voltage HB LED drivers, with an integrated high-side current sense amplifier, provide extremely fast PWM current switching to the LEDs with no transient overvoltage or undervoltage conditions. These drivers provide analog dimming using a DC input at ICTRL. The ICs sense the LED current at the high side of the LED string. The MAX16833 features a +5V to +65V wide input voltage range with a 65V max boost output. The high-side current sensing combined with a p-channel dimming MOSFET allows the positive terminal of the LED string to be shorted to the positive input terminal or negative input terminal without any damage. This Analog Devices MAX16833 series is ideal for automotive exterior lighting as well as a variety of commercial, industrial, and architectural lighting applications.