MAX16833CAUE+T

Analog Devices / Maxim Integrated
700-MAX16833CAUE+T
MAX16833CAUE+T

Mfr.:

Description:
LED Lighting Driver ICs High-Voltage HB LED Drivers with Integra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,65 € 11.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,70 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX16833CAUE+
Analog Devices / Maxim Integrated
LED Lighting Driver ICs High-Voltage HB LED Drivers with Integra

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
TSSOP-16
65 V
5 V
MAX16833C
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 5 V to 65 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.089 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 4 mA
Part # Aliases: MAX16833C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542399999
ECCN:
EAR99