MAX16832CASA+

Analog Devices / Maxim Integrated
700-MAX16832CASA
MAX16832CASA+

Mfr.:

Description:
LED Lighting Driver ICs 2MHz, High-Brightness LED Drivers with I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,84 € 8,84 €
6,62 € 66,20 €
6,31 € 157,75 €
5,49 € 549,00 €
5,24 € 1.572,00 €
4,77 € 2.385,00 €
4,21 € 4.210,00 €
4,09 € 10.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,84 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX16832CASA+T
Analog Devices / Maxim Integrated
LED Lighting Driver ICs 2MHz, High-Brightness LED Drivers with I

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
700 mA
SOIC-8
65 V
6 V
2 MHz
Adjustable
MAX16832C
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: High Brightness LEDs
Input Voltage: 6 V to 65 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.8605 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Part # Aliases: MAX16832C
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX16832A/MAX16832C High-Brightness LED Drivers

Analog Devices MAX16832A/MAX16832C Step-Down Constant-Current High-Brightness LED (HB LED) Drivers provide a cost-effective design solution for automotive interior/exterior lighting, architectural and ambient lighting, LED bulbs, and other LED illumination applications. The Analog Devices MAX16832A/MAX16832C operates from a +6.5V to +65V input voltage range and can provide an output current of up to 700mA. They can be operated up to a temperature of +125°C or up to a 1A if operated up to a temperature of +105°C. A high-side current-sense resistor adjusts the output current, and a dedicated pulse-width modulation (PWM) input enables pulsed LED dimming over a wide range of brightness levels. The Maxim MAX16832A/MAX16832 are well suited for applications requiring a wide input voltage range. The high-side current sensing and an integrated current-setting circuitry minimize the number of external components while delivering an average output current with ±3% accuracy.