MAX16822AASA+

Analog Devices / Maxim Integrated
700-MAX16822AASA
MAX16822AASA+

Mfr.:

Description:
LED Lighting Driver ICs 2MHz, High-Brightness LED Drivers with I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
3,66 € 36,60 €
3,41 € 85,25 €
3,00 € 300,00 €
2,85 € 855,00 €
2,55 € 1.275,00 €
2,15 € 2.150,00 €
2,07 € 5.175,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,72 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX16822AASA+T
Analog Devices / Maxim Integrated
LED Lighting Driver ICs 2MHz, High-Brightness LED Drivers with I

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
350 mA
SOIC-8
65 V
6 V
2 MHz
Adjustable
MAX16822A
- 40 C
+ 125 C
PWM Dimming, Constant Current
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: High Brightness LEDs
Input Voltage: 6 V to 65 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 588.2 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Part # Aliases: MAX16822A
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.