MAX1681ESA+T

Analog Devices / Maxim Integrated
700-MAX1681ESAT
MAX1681ESA+T

Mfr.:

Description:
Switching Voltage Regulators 125mA,Frquency-Selectable,Swtched-Capaci

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.996

Stock:
2.996 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,58 € 7,58 €
5,88 € 58,80 €
5,46 € 136,50 €
4,99 € 499,00 €
4,77 € 1.192,50 €
4,64 € 2.320,00 €
4,52 € 4.520,00 €
Full Reel (Order in multiples of 2500)
4,28 € 10.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,58 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1681ESA+
Analog Devices / Maxim Integrated
Switching Voltage Regulators 125mA, Frequency-Selectable, Switched-Ca

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Inverting
- 5 V, 10 V
125 mA
1 Output
1 MHz
- 40 C
+ 85 C
MAX1681
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 20 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Switched Capacitor Voltage Converter
Part # Aliases: MAX1681
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99