MAX16803ATE+

Analog Devices / Maxim Integrated
700-MAX16803ATE
MAX16803ATE+

Mfr.:

Description:
LED Lighting Driver ICs High-Voltage, 350mA, High-Brightness LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,78 € 8,78 €
6,85 € 68,50 €
6,01 € 150,25 €
5,81 € 697,20 €
5,54 € 1.662,00 €
5,41 € 2.921,40 €
5,30 € 5.406,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
350 mA
TQFN-16
40 V
6.5 V
39.5 V
MAX16803
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
Tube
Brand: Analog Devices / Maxim Integrated
Dimming: PWM
For Use With: High Brightness LEDs
High Level Output Current: 350 mA
Input Voltage: 6.5 V to 40 V
Low Level Output Current: 35 mA
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.6667 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Supply Current - Max: 1.4 mA
Part # Aliases: MAX16803
Unit Weight: 74,130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.