MAX1675EUA+

Analog Devices / Maxim Integrated
700-MAX1675EUA
MAX1675EUA+

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, Low-Supply-Current, Com

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
5,60 € 56,00 €
4,94 € 247,00 €
4,74 € 474,00 €
4,44 € 1.110,00 €
4,33 € 2.165,00 €
4,26 € 4.260,00 €
4,17 € 10.425,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,22 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1675EUA+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators High-Efficiency, Low-Supply-Current, Com

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uMAX-8
Boost
3.3 V, 5 V
220 mA
1 Output
700 mV
5.5 V
16 uA
500 kHz
- 40 C
+ 85 C
MAX1675
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage: 700 mV to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: DC-DC Converters
Part # Aliases: MAX1675
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.