MAX1673ESA+T

Analog Devices / Maxim Integrated
700-MAX1673ESAT
MAX1673ESA+T

Mfr.:

Description:
Switching Voltage Regulators Regulated, 125mA Output, Charge Pump DC-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.989

Stock:
1.989 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,62 € 6,62 €
5,13 € 51,30 €
4,75 € 118,75 €
4,33 € 433,00 €
4,11 € 1.027,50 €
4,04 € 4.040,00 €
Full Reel (Order in multiples of 2500)
3,75 € 9.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,62 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1673ESA+
Analog Devices / Maxim Integrated
Switching Voltage Regulators Regulated, 125mA Output, Charge Pump DC-

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Inverting
- 2.9 V to - 3.15 V
125 mA
1 Output
2 V
5.5 V
8 mA
350 kHz
- 40 C
+ 85 C
MAX1673
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.01 %/mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DC-DC Inverter
Part # Aliases: MAX1673
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99