MAX1659ESA+T

Analog Devices / Maxim Integrated
700-MAX1659ESAT
MAX1659ESA+T

Mfr.:

Description:
LDO Voltage Regulators 350mA, 16.5V Input, Low-Dropout Linear R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.264

Stock:
15.264 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,22 € 7,22 €
5,60 € 56,00 €
5,19 € 129,75 €
4,75 € 475,00 €
4,53 € 1.132,50 €
4,40 € 2.200,00 €
4,28 € 4.280,00 €
Full Reel (Order in multiples of 2500)
3,99 € 9.975,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,22 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1659ESA+
Analog Devices / Maxim Integrated
LDO Voltage Regulators 350mA, 16.5V Input, Low-Dropout Linear R

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
350 mA
1 Output
Positive
2.7 V
16.5 V
Adjustable, Fixed
- 40 C
+ 85 C
2 mV
MAX1659
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Dropout Voltage - Max: 875 mV at 350 mA
Line Regulation: 0.05 % / V
Load Regulation: 0.003 %/mA
Pd - Power Dissipation: 1.2 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.246 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Part # Aliases: MAX1659
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX1659 Low-Dropout Linear Regulators

Analog Devices Inc. MAX1659 Low-Dropout Linear Regulators maximize battery life by combining ultra-low supply currents and low dropout voltages. They feature Dual Mode™ operation, which presets the output to 5V or permits it to be adjusted between 1.25V and 16V. These regulators supply up to 350mA, with a typical dropout of 650mV for the MAX1658 and 490mV for the MAX1659. With their P-channel MOSFET pass transistor, these devices maintain a low quiescent current from zero output current to the full 350mA, even in dropout. They support input voltages ranging from 2.7V to 16.5V. The MAX1659 regulators feature a 1µA shutdown mode, reverse battery protection, short-circuit protection, and thermal shutdown. They are available in a special high-power (1.2W), 8-pin SO package explicitly designed for compact applications.