MAX1652EEE+

Analog Devices / Maxim Integrated
700-MAX1652EEE
MAX1652EEE+

Mfr.:

Description:
Switching Controllers High-Efficiency, PWM, Step-Down DC-DC Controllers in 16-Pin QSOP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
5,50 € 55,00 €
5,25 € 131,25 €
4,45 € 445,00 €
4,29 € 1.287,00 €
4,15 € 4.150,00 €
3,96 € 9.900,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
300 kHz
99 %
2.5 V to 5.5 V
10 A
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Controllers
Series: MAX1652
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX1652
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.