MAX1621EEE+

Analog Devices / Maxim Integrated
700-MAX1621EEE+
MAX1621EEE+

Mfr.:

Description:
Power Management Specialised - PMIC Digitally Adjustable LCD Bias Supplies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
7,53 € 75,30 €
7,01 € 175,25 €
6,04 € 604,00 €
5,99 € 2.995,00 €
5,75 € 5.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX1621
Digital Power Management
SMD/SMT
QSOP-16
70 mA
20 V
1.8 V
27 V
- 40 C
+ 85 C
150 uA
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage Range: 1.8 V to 20 V
Output Voltage Range: - 27 V to 27 V
Pd - Power Dissipation: 667 mW
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX1621
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99