MAX161BCWI+T

Analog Devices / Maxim Integrated
700-MAX161BCWIT
MAX161BCWI+T

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised CMOS, 20 s, 8-Bit, 8-Channel Data Acquisition System

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
27,43 € 27.430,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX161B
SMD/SMT
SOIC-Wide-28
Data Acquisition Systems
8 bit
4.5 V
5.5 V
0 C
+ 70 C
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
INL - Integral Nonlinearity: +/- 0.75 LSB
Interface Type: Parallel
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 50 kS/s
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Part # Aliases: MAX161B
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99