MAX161AEWI+

Analog Devices / Maxim Integrated
700-MAX161AEWI+
MAX161AEWI+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised CMOS, 20 s, 8-Bit, 8-Channel Data Acquisition System

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
800 Can Dispatch in 20 Days
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,46 € 936,50 €
33,94 € 3.394,00 €
31,89 € 7.972,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX161A
SMD/SMT
SOIC-Wide-28
Data Acquisition Systems
8 bit
8 Channel
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Architecture: SAR
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 3/4 LSB
Gain Error: 3 LSB
Interface Type: Parallel
Maximum Clock Frequency: 4 MHz
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Number of DAC Channels: 1 Channel
Output Type: 3-State
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External
Reference Voltage: - 15 V
Sampling Rate: 50 kS/s
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Part # Aliases: MAX161A
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.