MAX16193CATA00+T

Analog Devices / Maxim Integrated
700-MAX16193CATA00+T
MAX16193CATA00+T

Mfr.:

Description:
Supervisory Circuits 0.3 Accuracy Dual-Channel Supervisory C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,28 € 3.200,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Voltage Supervisory
SMD/SMT
TDFN-8
900 mV, 3.28 V
2 Input
Push-Pull
No Manual Reset
No Watchdog
No Backup
5.5 V
- 40 C
+ 125 C
0.3 %
MAX16193
Reel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 100 uA
Pd - Power Dissipation: 1.3333 W
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MAX16193 Dual-Channel Supervisory Circuit

Analog Devices MAX16193 Dual-Channel Supervisory Circuit monitors a system's supply rails for undervoltage and overvoltage faults. Input channel 1 (IN1) monitors low core voltage rails from a 0.6V to 0.9V threshold range with ±0.3% accuracy. Input-channel 2 (IN2) monitors higher system rails from a 0.9V to 3.3V threshold range with ±0.3% accuracy. A variety of factory-trimmed undervoltage/overvoltage thresholds from ±2% to ±5% are available to accommodate different supply voltages and tolerances. Analog Devices MAX16193 Dual-Channel Supervisory Circuit is AEC-Q100 qualified.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.