MAX16171EVKIT#

Analog Devices / Maxim Integrated
700-MAX16171EVKIT#
MAX16171EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT Ideal Diode Controller With Revers

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,45 € 89,45 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Ideal Diode
4 V to 57 V
MAX16171
MAX16171
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX16171EVKIT Evaluation Kit

Analog Devices Inc. MAX16171EVKIT Evaluation Kit is designed to quickly and easily demonstrate the MAX16171. The MAX16171 Ideal Diode Controller with reverse-current protection protects the load against damaging automotive transients down to -42V and blocks reverse-current flow within 600ns. The MAX16171 Controller operates over a wide supply voltage range of 4V to 57V and withstands input transients up to 76V.