MAX16165ATPH+T

Analog Devices / Maxim Integrated
700-MAX16165ATPH+T
MAX16165ATPH+T

Mfr.:

Description:
Supervisory Circuits Quad Power Supply Sequencer and Supervis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.066

Stock:
2.066 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,81 € 9,81 €
7,63 € 76,30 €
7,28 € 182,00 €
6,32 € 632,00 €
6,04 € 1.510,00 €
5,50 € 2.750,00 €
4,82 € 4.820,00 €
Full Reel (Order in multiples of 2500)
4,70 € 11.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,81 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX16165ATPH+
Analog Devices / Maxim Integrated
Supervisory Circuits Quad Power Supply Sequencer and Supervis

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
TQFN-20
500 mV
4 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
3 us
16 V
- 40 C
+ 125 C
15 %
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MAX16165/MAX16166 4-Channel Sequencer & Supervisor

Analog Devices MAX16165/MAX16166 4-Channel Sequencer and Supervisor monitors up to five voltages and sequences up to four voltages. These devices provide an adjustable delay as each supply is turned on and monitors each power-supply voltage, including the input voltage VDD. The Analog Devices MAX16165/MAX16166 operates from a supply range of 2.7V to 16V and has an internal regulator output (ABP), power internal circuits, and supply more than 1mA additional current to any external circuitry.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.