MAX16150AWT+

Analog Devices / Maxim Integrated
700-MAX16150AWT+
MAX16150AWT+

Mfr.:

Description:
Supervisory Circuits Nano-Power Pushbutton ON/OFF Controller with +/-15kV ESD Protection and Programmable Timer

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
SMD/SMT
WLP-6
1 Input
Active High, Push-Pull
No Manual Reset
No Watchdog
No Backup
50 ms
5.5 V
- 40 C
+ 125 C
20 %
MAX16150
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 20 nA
Pd - Power Dissipation: 840 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.3 V
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MAX16150A/B Nano-Power Push-Buttons

Maxim Integrated MAX16150A/B Nano-Power Push-Buttons offer on/off control with a switching de-bouncer and a built-up latch. These nano-power push-buttons produce a clean latched output with one shot interrupt (INT) in response to a switch closure exceeding the debounce period at PB_IN. The MAX16150A/B push-buttons feature longer switch closure, 32ms INT duration, up to ±60V push-button input handling, and ±15kV HBM ESD protection. These nano-power push-buttons operate within an operating temperature range of -40°C to 125°C and are available in 1mm x 1.5mm dimensions in 6-bump WLP and thin 6-pin SOT-23 packages.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.