MAX16141EVKIT#

Analog Devices / Maxim Integrated
700-MAX16141EVKIT#
MAX16141EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for MAX16141 36V ORing MOSFET Cont

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,38 € 85,38 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Ideal Diode
40 V
MAX16141
MAX16141
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030900000
CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX16141EVKIT Evaluation Kit

Analog Devices MAX16141EVKIT Evaluation Kit evaluates the MAX16141 diode controller and protection device. This MAX16141EVKIT kit protects the systems against fault conditions such as reverse current, overcurrent, input overvoltage/under-voltage, short-circuit, and overtemperature. The MAX16141EVKIT evaluation kit comes with an installed MAX16141AAF/V+ IC. This MAX16141EVKIT kit provides 8.6V under-voltage and 36.2V overvoltage thresholds. The Analog Devices MAX16141EVKIT evaluation kit has a proven 2-layer and 2oz copper PCB layout and demonstrates a compact solution size.