MAX16141ADF/V+

Analog Devices / Maxim Integrated
700-MAX16141ADF/V
MAX16141ADF/V+

Mfr.:

Description:
Hot Swap Voltage Controllers 36V ORing MOSFET Controller With Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,28 € 42,80 €
3,72 € 93,00 €
3,56 € 267,00 €
3,41 € 1.023,00 €
3,25 € 1.706,25 €
3,21 € 3.370,50 €
3,16 € 8.058,00 €
5.025 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
36 V
3.5 V
1 Channel
2.1 mA
- 40 C
+ 125 C
SMD/SMT
Tube
No
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Hot Swap Voltage Controllers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99