MAX16141AADA/VY+

Analog Devices / Maxim Integrated
584-MAX16141AADA/VY+
MAX16141AADA/VY+

Mfr.:

Description:
Power Management Specialised - PMIC 3.5V to 36V Ideal Diode Controllers with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,52 € 5,52 €
4,23 € 42,30 €
3,91 € 97,75 €
3,46 € 259,50 €
3,41 € 1.023,00 €
3,36 € 1.764,00 €
3,34 € 3.507,00 €
3,32 € 8.466,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX16141
SMD/SMT
TQFN-16
- 40 C
+ 125 C
Tube
Application: Automotive Power Systems, RAID Systems
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 6 uA
Operating Supply Voltage: 3.5 V to 36 V
Pd - Power Dissipation: 2 W
Product: Diode Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542310030
ECCN:
EAR99