MAX16140D220JM+T

Analog Devices / Maxim Integrated
700-MAX16140D220JM+T
MAX16140D220JM+T

Mfr.:

Description:
Supervisory Circuits 300nA, Single Channel Supervisory in WLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.378

Stock:
1.378 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1378 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
1,85 € 18,50 €
1,69 € 42,25 €
1,51 € 151,00 €
1,43 € 357,50 €
1,40 € 700,00 €
1,33 € 1.330,00 €
Full Reel (Order in multiples of 2500)
1,28 € 3.200,00 €
1,26 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WLP-4
2.2 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
100 ms
5.5 V
- 40 C
+ 125 C
1.5 %
MAX16140
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 370 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 370 nA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

Single-Channel Supervisory ICs

Analog Devices Single-Channel Supervisory ICs are ultra-low-current, supervisory ICs that monitor the VCC voltage from 1.7V to 4.85V in approximately 50mV increments. The device asserts a reset when VCC voltage falls below the reset threshold. The reset output remains asserted for the reset timeout period after the VCC voltage rises above the factory-set VCC_TH + VHYS. The Analog Devices Single-Channel Supervisory ICs include a factory-programmable manual reset input (MR) that can be configured to assert a reset when it receives a rising-edge, falling-edge, active-low, or active-high input signal. The MAX16140 / MAX16144 / MAX16156 / MAX16157 feature an open-drain reset output, while the MAX16142 / MAX16146 / MAX16158 / MAX16159 feature a push-pull reset output.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.