MAX1613700/VY+

Analog Devices / Maxim Integrated
700-MAX1613700/VY+
MAX1613700/VY+

Mfr.:

Description:
Supervisory Circuits 1 Accuracy Single Window Voltage Monito

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,51 € 15,10 €
1,38 € 34,50 €
1,23 € 123,00 €
1,17 € 292,50 €
1,14 € 1.140,00 €
1,12 € 2.800,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
TDFN-8
3.3 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
10 ms
5.5 V
- 40 C
+ 125 C
1 %
MAX16137
Cut Tape
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Development Kit: MAX16137EVKIT
Operating Supply Current: 12 uA
Pd - Power Dissipation: 496 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX16137 1% Accuracy Single-Window Voltage Monitor

Analog Devices Inc. MAX16137 1% Accuracy Single-Window Voltage Monitor offers a low-voltage and monitors a single system supply voltage for undervoltage and overvoltage faults within a factory set threshold window. When the device's monitored supply voltage drops below the undervoltage threshold or goes above the overvoltage threshold, the reset output asserts low. The reset output is active-low available in either the push-pull or open-drain options.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.