MAX16134MLG+T

Analog Devices / Maxim Integrated
700-MAX16134MLG+T
MAX16134MLG+T

Mfr.:

Description:
Supervisory Circuits 1 accuracy UV/OV 1-4 channel supervisor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,32 € 8,32 €
6,48 € 64,80 €
6,03 € 150,75 €
5,52 € 552,00 €
5,32 € 1.330,00 €
5,26 € 2.630,00 €
5,19 € 5.190,00 €
Full Reel (Order in multiples of 2500)
4,80 € 12.000,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT23-8
1 V, 1.8 V, 3.3 V
3 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
70 ms
5.5 V
- 40 C
+ 125 C
1 %
MAX16134
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 39,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX16132-MAX16135 μP Supervisors

Analog Devices MAX16132-MAX16135 μP Supervisors monitor up to 4 system-supply voltages for undervoltage and overvoltage faults. The MAX16132 feature independent reset outputs, while the MAX16135 features dual reset outputs. The MAX16132-MAX16134 features a reset output that asserts when the voltage at its corresponding input falls outside a factory-trimmed undervoltage and overvoltage window threshold. The reset is maintained for a minimum timeout period after the voltage at the information falls within the factory-set window threshold. For the Analog Devices MAX16135, a reset output asserts when either, or both, of the corresponding inputs fall outside the factory-trimmed undervoltage and overvoltage window thresholds. These integrated supervisory circuits significantly improve system reliability and reduce size compared to separate ICs or discrete components.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.