MAX16072RS29D2+T

Analog Devices / Maxim Integrated
700-MAX16072RS29D2+T
MAX16072RS29D2+T

Mfr.:

Description:
Supervisory Circuits nanoPower P Supervisory Circuits in a 4-Bump (1mm x 1mm) Chip-Scale Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,59 € 4,59 €
3,51 € 35,10 €
3,23 € 80,75 €
2,93 € 293,00 €
2,80 € 700,00 €
2,72 € 2.720,00 €
Full Reel (Order in multiples of 2500)
2,55 € 6.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
UCSP-4
2.93 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
52 ms
5.5 V
- 40 C
+ 85 C
2.5 %
MAX16072
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX16072
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99