MAX16058ATA26+T

Analog Devices / Maxim Integrated
700-MAX16058ATA26+T
MAX16058ATA26+T

Mfr.:

Description:
Supervisory Circuits 125nA Supervisory Circuits with Capacito

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.104

Stock:
2.104 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2104 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,12 € 5,12 €
3,90 € 39,00 €
3,59 € 89,75 €
3,26 € 326,00 €
3,10 € 775,00 €
3,00 € 1.500,00 €
2,97 € 2.970,00 €
Full Reel (Order in multiples of 2500)
2,95 € 7.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TDFN-8
2.625 V
1 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
14.18 ms
5.5 V
- 40 C
+ 125 C
2.5 %
MAX16058
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX16058
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nanopower Technology Devices

Analog Devices nanopower Technology Devices extend battery and shelf life for powering today’s shrinking devices, most of which demand ever-increasing functionality. To properly support new wearable, health-monitoring, internet of Things (IoT), mobile, and other smart, connected devices, you must master the art of low quiescent (IQ) current. The power supply’s quiescent current is the biggest contributor to a system’s standby power consumption. Lowering IQ is one of the best techniques for delivering the most efficient power and longest battery life to your designs. Maxim's nanopower technology provides the devices needed for these types of applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX16056-MAX16059 Nanopower Supervisory Circuits

Analog Devices MAX16056, MAX16057, MAX16058, and MAX16059 Nanopower Supervisory Circuits are ultra-low-current microprocessor supervisory circuits that monitor a single system supply voltage. These devices assert an active-low reset signal whenever the VCC supply voltage drops below the factory-trimmed reset threshold, manual reset is pulled low, or the watchdog timer runs out (MAX16056 and MAX16058). The reset output remains asserted for an adjustable reset timeout period after VCC rises above the reset threshold. Factory-trimmed reset threshold voltages are offered from 1.575V to 4.625V in approximately 100mV increments. These devices feature adjustable reset and watchdog timeout using external capacitors. The MAX16056 and MAX16058 contain a watchdog timer with a watchdog select input (WDS) that multiplies the watchdog timeout period by 128. The MAX16057 and MAX16059 do not have the watchdog feature. These devices are available in either push-pull or open-drain output-type configurations.