MAX16026TE+

Analog Devices / Maxim Integrated
700-MAX16026TE
MAX16026TE+

Mfr.:

Description:
Supervisory Circuits Dual-/Triple-/Quad-Voltage, Capacitor-Ad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
3,71 € 37,10 €
3,20 € 80,00 €
3,06 € 229,50 €
2,93 € 879,00 €
2,85 € 1.496,25 €
2,80 € 2.940,00 €
2,73 € 6.961,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,82 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX16026TE+T
Analog Devices / Maxim Integrated
Supervisory Circuits Dual-/Triple-/Quad-Voltage, Capacitor-Ad

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TQFN-16
Adjustable
2 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
190 ms
28 V
- 40 C
+ 125 C
1.5 %
MAX16026
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 52 uA
Overvoltage Threshold: Adjustable
Pd - Power Dissipation: 2 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.2 V
Undervoltage Threshold: Adjustable
Part # Aliases: MAX16026
Unit Weight: 37,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.