MAX16021PTES+

Analog Devices / Maxim Integrated
700-MAX16021PTES
MAX16021PTES+

Mfr.:

Description:
Supervisory Circuits Low-Power P Supervisory Circuits with B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,61 € 10,61 €
8,33 € 83,30 €
7,24 € 181,00 €
6,98 € 523,50 €
6,78 € 2.034,00 €
6,58 € 3.454,50 €
6,30 € 6.615,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,61 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX16021PTES+T
Analog Devices / Maxim Integrated
Supervisory Circuits Low-Power N<P Supervisory Circuits with

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TQFN-EP-16
2.946 V
1 Input
Active High, Active Low, Open Drain
Manual Reset
Watchdog
Backup
215 ms
5.5 V
- 40 C
+ 85 C
MAX16021P
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 1.2 uA
Overvoltage Threshold: 3.034 V
Pd - Power Dissipation: 2 W
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.53 V
Undervoltage Threshold: 2.862 V
Part # Aliases: MAX16021P
Unit Weight: 37,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.