MAX16004ATP+

Analog Devices / Maxim Integrated
700-MAX16004ATP
MAX16004ATP+

Mfr.:

Description:
Supervisory Circuits Low-Voltage, Quad-/Hex-/Octal-Voltage P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
375
Expected 7/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,77 € 10,77 €
8,46 € 84,60 €
7,36 € 184,00 €
7,10 € 532,50 €
6,89 € 2.067,00 €
6,73 € 3.533,25 €
6,52 € 6.846,00 €
5.025 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TQFN-20
1.8 V, 2.5 V, 3.3 V, Adjustable
6 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 125 C
2.5 %
MAX16004
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 50 uA
Overvoltage Threshold: 1.71 V, 2.375 V, 3.135 V, Adjustable
Pd - Power Dissipation: 1.355 W
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.97 V, 2.25 V, 1.62 V, Adjustable
Part # Aliases: MAX16004
Unit Weight: 580,364 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99