MAX1585ETJ+

Analog Devices / Maxim Integrated
700-MAX1585ETJ
MAX1585ETJ+

Mfr.:

Description:
Switching Voltage Regulators 5-Channel Slim DSC Power Supplies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 8,18 €
6,37 € 63,70 €
5,58 € 139,50 €
5,36 € 643,20 €
5,13 € 1.539,00 €
5,01 € 2.705,40 €
4,82 € 4.916,40 €
4,76 € 11.995,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-32
Boost, Buck, Inverting
1.25 V to 5.5 V
1 A
5 Output
700 mV
5.5 V
1 MHz
- 40 C
+ 85 C
MAX1585
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Load Regulation: 10 mV
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Part # Aliases: MAX1585
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99