MAX1562ESA+

Analog Devices / Maxim Integrated
700-MAX1562ESA
MAX1562ESA+

Mfr.:

Description:
Power Switch ICs - Power Distribution Programmable, 4A, USB, Current-Limited S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €
2,93 € 29,30 €
2,70 € 67,50 €
2,43 € 243,00 €
2,30 € 690,00 €
2,24 € 1.120,00 €
2,17 € 2.170,00 €
2,12 € 5.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1562ESA+T
Analog Devices / Maxim Integrated
Power Switch ICs - Power Distribution Programmable, 4A, USB, Current-Limited S

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
45 mA
1 A to 3 A
50 mOhms
4 ms
3 ms
4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-8
MAX1562
Tube
Brand: Analog Devices / Maxim Integrated
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 100
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Part # Aliases: MAX1562
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.