MAX15500GTJ+

Analog Devices / Maxim Integrated
700-MAX15500GTJ
MAX15500GTJ+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Industrial Analog Current/Voltage Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 772

Stock:
772 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,15 € 9,15 €
7,15 € 71,50 €
6,28 € 157,00 €
6,16 € 739,20 €
5,91 € 1.773,00 €
5,78 € 3.121,20 €
5,45 € 5.559,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX15500
SMD/SMT
TQFN-32
Conditioners
Analog Current/Voltage Output
16 bit
1 Channel
+/- 32.5 V, 2.7 V
+/- 15 V, 5.25 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAXREFDES18#
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Part # Aliases: MAX15500
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX15500 Analog Output Conditioners

Analog Devices Inc. MAX15500 Analog Output Conditioners provide a programmable current of up to ±24mA or a voltage of up to ±12V proportional to a control voltage signal. The control voltage is typically supplied by an external DAC with an output voltage range of 0 to 4.096V for the MAX15500. The output current and voltage are selectable as either unipolar or bipolar. In the unipolar configuration, a 5% Full-Scale (FS) control voltage produces a nominal output of 0A or 0V to achieve under-range capability. A control voltage of 100%FS produces one of two programmable levels (105%FS or 120%FS) to achieve over-range capability. The outputs of the MAX15500 are protected against overcurrent conditions and a short to ground or supply voltages up to ±35V. The devices also monitor for overtemperature and supply brownout conditions. The supply brownout threshold is programmable.