MAX1538EVKIT

Analog Devices / Maxim Integrated
700-MAX1538EVKIT
MAX1538EVKIT

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX1538 (Power-Source Selector

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,49 € 85,49 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Battery Management
4.75 V to 28 V
3.3 V
MAX1538
MAX1538
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation kit for MAX1538
For Use With: MAX1538
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 25 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX1538
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99