MAX15301AA02+CJK

Analog Devices / Maxim Integrated
700-15301AA02+CJK
MAX15301AA02+CJK

Mfr.:

Description:
Switching Controllers InTune Digital Point of Load Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365
Can Dispatch Immediately
On Order:
660
Expected 8/3/2026
780
Expected 8/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
8,42 € 84,20 €
7,41 € 185,25 €
7,14 € 856,80 €
6,85 € 2.055,00 €
6,70 € 3.618,00 €
6,56 € 6.691,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz to 1 MHz
95 %
500 mV to 5.25 V
40 A
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-32
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Isolation: Non-Isolated
Operating Supply Current: 24 mA
Operating Supply Voltage: 4.5 V to 14 V
Product: Non-Isolated / POLs
Product Type: Switching Controllers
Series: MAX15301
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99