MAX15159EVKIT#

Analog Devices / Maxim Integrated
700-MAX15159EVKIT#
MAX15159EVKIT#

Mfr.:

Description:
Power Management IC Development Tools MAX15159 High Voltage Non-Opto Multiphas

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,77 € 189,77 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Switching Controller
40 V to 60 V
54 V
MAX15159
MAX15159
Brand: Analog Devices / Maxim Integrated
For Use With: High-Voltage Multiphase Boost/Flyback Controller
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1.6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX15159EVKIT# Evaluation Kit

Analog Devices Inc. MAX15159EVKIT# Evaluation Kit provides a proven design to evaluate the MAX15159 high-voltage multiphase boost/flyback controller with enhanced low-side MOSFET gate driver capability. The MAX15159 controller is designed to support single-phase, dual-phase, triple-phase, or quad-phase boost/flyback configurations. Operating from a 40V to 60V input voltage range, the evaluation kit provides a default 54V output voltage while the output voltage is configurable by changing the resistor-divider at the FB pin or by using an external REFIN input voltage in a 1.5V to 2.2V range. The EV kit uses the MAX15159 on a proven six-layer PCB design. The EV kit also features an onboard RCD circuit to provide a 10V supply voltage to the MAX15159. Two MAX15159 EV kits are required for triple- or quad-phase operation.