MAX15095AGFC+

Analog Devices / Maxim Integrated
700-MAX15095AGFC+
MAX15095AGFC+

Mfr.:

Description:
Hot Swap Voltage Controllers 6A Hotswap

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,55 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Controllers & Switches
500 mA
18 V
2.7 V
1 Channel
3.3 mA
- 40 C
+ 105 C
SMD/SMT
QFN-12
Cut Tape
No
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MAX15095AEVKIT
Input / Supply Voltage - Max: 18 V
Input / Supply Voltage - Min: 2.7 V
Pd - Power Dissipation: 1.105 W
Product Type: Hot Swap Voltage Controllers
Series: MAX15095
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99